Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6H-2F-DC5
Newark Part No.35K3194
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6H-2F-DC5
Newark Part No.35K3194
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product Range-
Relay MountingSurface Mount
Coil TypeDC Sensitive
Relay TerminalsSMD
Contact Voltage VAC125V
Contact Voltage VDC110V
Contact MaterialSilver
Coil Resistance178ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
SMD
Contact Voltage VDC
110V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
-
Coil Type
DC Sensitive
Contact Voltage VAC
125V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate