Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC12
Newark Part No.94B4358
Product RangeG6RN Series
Technical Datasheet
380 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.940 |
10+ | $2.850 |
25+ | $2.770 |
50+ | $2.770 |
100+ | $2.770 |
250+ | $2.760 |
500+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC12
Newark Part No.94B4358
Product RangeG6RN Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current8A
Product RangeG6RN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance655ohm
SVHCTo Be Advised
Product Overview
The G6RN-1 DC12 is a plastic-sealed Miniature Power Relay with gold-plated silver alloy cadmium-free contacts, SPDT contact configuration and through-hole PCB straight termination. It offers high insulation with insulation distance of 8mm. The G6RN series PCB power relay is ideal for switching contactors, solenoids and control equipment.
- High sensitivity
- 200mW Coil power consumption
- 4000VAC Dielectric strength (AC for 1 minute)
- 10000V Impulse withstanding voltage (between coil and contacts)
- 100mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- Satisfies ambient operating temperature requirement of 85°C
Applications
Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
G6RN Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
655ohm
Technical Docs (1)
Alternatives for G6RN-1 DC12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability