Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-LS-CP08-SRB
Newark Part No.02AM6761
Product Range61F-LS Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.790 |
| 5+ | $266.590 |
| 10+ | $245.380 |
| 25+ | $244.220 |
| 50+ | $232.500 |
Price for:Each
Minimum: 1
Multiple: 1
$287.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-LS-CP08-SRB
Newark Part No.02AM6761
Product Range61F-LS Series
Supply Voltage24VAC
Response Time5s
Power Consumption3.2VA
Product Range61F-LS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VAC
Power Consumption
3.2VA
SVHC
To Be Advised
Response Time
5s
Product Range
61F-LS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate