Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22-10
Newark Part No.39C0267
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.370 |
5+ | $18.830 |
10+ | $17.490 |
25+ | $15.940 |
50+ | $14.800 |
Price for:Each
Minimum: 1
Multiple: 1
$20.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22-10
Newark Part No.39C0267
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max440V
For Use WithOmron A22 Series Pushbutton Switches
Contact Voltage DC Max380V
Product Range-
Product Overview
The A22-10 is a single-pole single-throw (SPST) Switch Block with 1NO contact action, standard load. Order a switch block only when adding or replacing it. An A22Z-3003 three-throw spacer is required to mount three non-lighted switch units. It is suitable for use with the Omron A22 series pushbutton switches.
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
Omron A22 Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
440V
Contact Voltage DC Max
380V
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate