Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-5020
Newark Part No.37B9950
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.900 |
5+ | $60.940 |
10+ | $56.590 |
25+ | $54.110 |
50+ | $51.620 |
Price for:Each
Minimum: 1
Multiple: 1
$65.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-5020
Newark Part No.37B9950
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The D4MC-5020 is an economical high utility Enclosed Switch with a panel-mount roller plunger actuator, built-in basic switches for high repeatability and durability of 10 million operations minimum. Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- IP67 Protection rating
- Approved by UL
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
480V
Product Range
-
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate