Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3H2-DS10C4M-M1-N
Newark Part No.20AM0087
Product RangeE3H2 Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $172.380 |
| 5+ | $160.350 |
| 10+ | $149.620 |
| 25+ | $138.190 |
| 50+ | $130.540 |
| 100+ | $123.530 |
Price for:Each
Minimum: 1
Multiple: 1
$172.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3H2-DS10C4M-M1-N
Newark Part No.20AM0087
Product RangeE3H2 Series
Sensor TypePhotoelectric Sensor
Sensing Distance Max100mm
Sensing MethodDiffuse Reflective
Output TypeNPN
Product RangeE3H2 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3H2 Series
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Sensing Distance Max
100mm
Output Type
NPN
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate