Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4-G
Newark Part No.07WX8831
Product RangeE3JM Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.650 |
| 5+ | $234.350 |
| 10+ | $217.370 |
| 25+ | $190.200 |
| 50+ | $169.820 |
| 100+ | $157.360 |
Price for:Each
Minimum: 1
Multiple: 1
$262.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-R4M4-G
Newark Part No.07WX8831
Product RangeE3JM Series
Sensing Distance Max4m
Sensing MethodRetroreflective
Product RangeE3JM Series
Connection MethodTerminal Block
Supply Voltage Min12V
Supply Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
The E3JM series from Omron are universal AC/DC photoelectric sensor with built-in timer.
- Built-in power supply photoelectric sensor
- Easy to wire terminal block
- Built-in timer offers selectable ON delay, OFF delay and one shot
- Relay or transistor output models
- Polarized, through beam and diffuse models
- Light ON/dark ON operation switch selectable
- Supply voltage range from 24VAC to 240VAC and 12VDC to 240VDC
- UL and CSA approved
- Operating temperature range from -25°C to 55°C
- Fixed and adjustable sensitivity adjustment
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
4m
Product Range
E3JM Series
Supply Voltage Min
12V
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Method
Retroreflective
Connection Method
Terminal Block
Supply Voltage Max
240V
Operating Temperature Max
55°C
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate