Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL88 OMS
Newark Part No.01AC1913
Product RangeE3Z-LL Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $272.380 |
5+ | $257.000 |
10+ | $250.440 |
25+ | $243.410 |
50+ | $234.210 |
Price for:Each
Minimum: 1
Multiple: 1
$272.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LL88 OMS
Newark Part No.01AC1913
Product RangeE3Z-LL Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max300mm
Sensing MethodDistance Settable
Output TypePNP Open Collector
Product RangeE3Z-LL Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source655nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Distance Settable
Product Range
E3Z-LL Series
Supply Voltage Min
12VDC
Light Source
655nm Red LED
IP Rating
IP67
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Sensing Distance Max
300mm
Output Type
PNP Open Collector
Connection Method
4 Pin M8 Connector
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate