New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Temperature Controllers
                      Print Page

                      E5CC-QX3D5M-000

                      Temperature Controller, Digital, 48x48mm, E5CC Series, Voltage Output, 24Vac/dc

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION E5CC-QX3D5M-000
                      OMRON INDUSTRIAL AUTOMATION E5CC-QX3D5M-000
                      OMRON INDUSTRIAL AUTOMATION E5CC-QX3D5M-000
                      OMRON INDUSTRIAL AUTOMATION E5CC-QX3D5M-000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE5CC-QX3D5M-000
                      Newark Part No.05W3884
                      Product RangeE5CC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$449.730
                      5+$438.490
                      10+$427.250
                      25+$404.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $449.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoE5CC-QX3D5M-000
                      Newark Part No.05W3884
                      Product RangeE5CC Series
                      Technical Datasheet

                      Data Sheet

                      Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
                      Operating Temperature Max55°C
                      Operating Temperature Min-10°C
                      Temperature Accuracy ±1°C
                      Output Voltage Max14.4VDC
                      Output Voltage Min9.6VDC
                      Product RangeE5CC Series
                      SVHCTo Be Advised

                      Product Overview

                      The E5CC-QX3D5M-000 is a Digital Temperature Controller operates intuitively via CX-Thermo without power supply. Useful timer and logic operation functions eliminating the need of a PLC. Coupled with the auto tuning algorithms, which greatly reduce set-up and commissioning time, CX-Thermo support software has been specially developed for use with the E5_C series. This enables faster parameter set-up, easier device adjustment and simpler maintenance. Although intrinsic high sampling speed and high precision are built into the E5_C series, 2-PID control is a key factor behind the advantage it offers over standard controllers. USB bus power eliminates the need for a power supply.

                      • 50ms Sampling period for fast and precise regulation
                      • High-contrast, white LCD display visible from large distances and from any angle
                      • Easy to set-up and operation
                      • Unique performance
                      • Shift key to reduce the setting work required to enter values
                      • Compact and space-saving design
                      • 3 Auxiliary outputs (voltage (pulse), non)

                      Applications

                      Automation & Process Control

                      Technical Specifications

                      Thermocouple Type

                      B, E, J, K, L, N, R, S, T, U, W, PLII

                      Operating Temperature Min

                      -10°C

                      Output Voltage Max

                      14.4VDC

                      Product Range

                      E5CC Series

                      Operating Temperature Max

                      55°C

                      Temperature Accuracy ±

                      1°C

                      Output Voltage Min

                      9.6VDC

                      SVHC

                      To Be Advised

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Application Note EN

                      Operating Instructions EN

                      Manufacturer Catalogue EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.