Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NMPR-21-02
Newark Part No.02AM6454
Product RangeF3S-TGR-N_R Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $177.480 |
5+ | $165.830 |
10+ | $155.460 |
25+ | $144.390 |
50+ | $137.000 |
100+ | $130.200 |
Price for:Each
Minimum: 1
Multiple: 1
$177.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NMPR-21-02
Newark Part No.02AM6454
Product RangeF3S-TGR-N_R Series
Product RangeF3S-TGR-N_R Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsCable
Contact Voltage AC Max250V
Contact Current AC Max500mA
IP RatingIP69K
IP RatingIP69K
Contact Voltage DC Max24V
Contact Current DC Max200mA
SVHCTo Be Advised
Technical Specifications
Product Range
F3S-TGR-N_R Series
Switch Terminals
Cable
Contact Current AC Max
500mA
IP Rating
IP69K
Contact Current DC Max
200mA
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
250V
IP Rating
IP69K
Contact Voltage DC Max
24V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate