Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S DC24(S)
Newark Part No.08J0940
Product RangeG2R Series
Technical Datasheet
577 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $11.220 |
| 10+ | $11.070 |
| 25+ | $10.860 |
| 50+ | $10.660 |
| 100+ | $10.460 |
| 250+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S DC24(S)
Newark Part No.08J0940
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance1.113kohm
SVHCTo Be Advised
Product Overview
The G2R-1-S-DC24(S) is a 1-pole slim and space-saving plug-in Power Relay, provides enhanced features and flexibility for more user-friendly installation, commissioning and operation.
- SPDT contact configuration
- Built-in mechanical operation indicator
- Provided with nameplate
- 10A high switching power
- Environment-friendly (Cd and Pb-free)
- Screwless clamp-terminal sockets
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
1.113kohm
Coil Voltage
24VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G2R-1-S DC24(S)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability