Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-245B DC12-24
Newark Part No.09R0120
Product RangeG3PE Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.610 |
Price for:Each
Minimum: 1
Multiple: 1
$154.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-245B DC12-24
Newark Part No.09R0120
Product RangeG3PE Series
Contact Configuration-
Load Current45A
Operating Voltage Max264VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min9.6VDC
Control Voltage Max36VDC
Product RangeG3PE Series
SVHCTo Be Advised
Product Overview
The G3PE-245B DC12-24 is a 1-phase DIN-rail Solid State Relay for heaters. The compact slim-profile SSR with heat sinks with zero cross switching for wide range of applications. It has phototriac coupler insulation and green operation indicator.
- Surge pass protection improved surge dielectric strength for output currents
- Compact with a slim profile
Applications
Industrial, HVAC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
75VAC
Control Voltage Max
36VDC
SVHC
To Be Advised
Load Current
45A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
9.6VDC
Product Range
G3PE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
