New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Hour Meters
                      Print Page

                      H5CX-AD-N AC24/DC12-24

                      Panel Mount Timer, Digital , Multifunction, 12 V, 24 V, 9.999 s, 9999 h, 45 mm, 45 mm

                      OMRON INDUSTRIAL AUTOMATION H5CX-AD-N AC24/DC12-24
                      OMRON INDUSTRIAL AUTOMATION H5CX-AD-N AC24/DC12-24
                      OMRON INDUSTRIAL AUTOMATION H5CX-AD-N AC24/DC12-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH5CX-AD-N AC24/DC12-24
                      Newark Part No.55R0460
                      Product RangeH5CX-A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      3 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$396.420
                      5+$387.130
                      10+$377.840
                      25+$359.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $396.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoH5CX-AD-N AC24/DC12-24
                      Newark Part No.55R0460
                      Product RangeH5CX-A Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min12V
                      Supply Voltage Max24V
                      Time Min9.999s
                      Time Max9999h
                      Panel Cutout Height45mm
                      Panel Cutout Width45mm
                      Product RangeH5CX-A Series
                      SVHCTo Be Advised

                      Product Overview

                      The H5CX-AD-N AC24/DC12-24 from Omron IAB is a multi-function Digital Timer with a bright, easy-to-view, negative transmissive LCD. The front of the H5CX is NEMA4X (IP66 equivalent) so it is sealed against the ingress dust and water. This means that they can be used in many applications that other timers cannot. Easily adjustable through the front keys or for more security the keys can be disabled to prevent malicious or accidental tampering. Simple settings can be made either via dip switches or a simple to follow menu structure to suite the installer. Easy-to-set timing and security functions satisfy multiple design needs. High accuracy setting and operation in all modes assures reliable performance. The larger characters and wider viewing angle join a bright display for easy reading even in well-lit locations.

                      • Standard Type
                      • Intuitive setting enabled using DIP switch (H5CX-A/-A11 models) and ergonomic up/down digit keys
                      • Twin timer in one body to meet a broader range of cyclic control application requirements as well as ON/OFF duty adjustable flicker mode
                      • PNP/NPN switchable DC-voltage input (H5CX-A/-A11 models)
                      • Screw terminals
                      • Contact output
                      • 12 to 24 Vdc, 24 Vac
                      • Programmable PV color to visually alert when output status changes

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      Supply Voltage Min

                      12V

                      Time Min

                      9.999s

                      Panel Cutout Height

                      45mm

                      Product Range

                      H5CX-A Series

                      Supply Voltage Max

                      24V

                      Time Max

                      9999h

                      Panel Cutout Width

                      45mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.