Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5S-WB2
Newark Part No.83K3461
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $378.150 |
Price for:Each
Minimum: 1
Multiple: 1
$378.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5S-WB2
Newark Part No.83K3461
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min24h
Time Max7Days
Panel Cutout Height68mm
Panel Cutout Width68mm
Product Range-
SVHCTo Be Advised
Product Overview
The H5S-WB2 is a Digital Time Switch. Independent day keys to provide easier operation, temporary holiday setting function makes it easy to turn OFF output for holidays and non-operating days. Settings can be made even with the time switch turned OFF. Test mode enables easy program checking. Set value can be changed both upward and downward for speedier setting. Integrated temperature compensation circuit helps keep accurate time over a wide temperature range.
- Bank function allows program switching by an external input
- Weekly control cycle
- English panel
- 2-circuit outputs
Applications
Clock & Timing, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Supply Voltage Min
100VAC
Time Min
24h
Panel Cutout Height
68mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
7Days
Panel Cutout Width
68mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability