Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-DC24
Newark Part No.35K4715
Product RangeLY Series
Technical Datasheet
615 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.920 |
5+ | $14.550 |
10+ | $14.170 |
25+ | $13.420 |
50+ | $12.680 |
100+ | $11.930 |
250+ | $11.190 |
Price for:Each
Minimum: 1
Multiple: 1
$14.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY2-DC24
Newark Part No.35K4715
Product RangeLY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance650ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCTo Be Advised
Product Overview
The LY2-DC24 is a 2-pole miniature Power Relay with plug-in/solder terminals, 15A contact current rating, 650Ω coil resistance, 24VDC coil voltage and silver alloy contacts.
- DPDT contact configuration
- Arc barrier equipped
- 2000VAC high dielectric strength
- Long dependable service life assured by Ag-alloy contacts
- UL, CSA, TUV and CE approvals
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110VAC
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
24VDC
Product Range
LY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24VDC
Coil Resistance
650ohm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LY2-DC24
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate