Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA12-2NG-N
Newark Part No.06AN1198
Product RangeWL-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.940 |
| 5+ | $157.510 |
| 10+ | $148.210 |
| 25+ | $138.290 |
| 50+ | $131.650 |
| 100+ | $125.570 |
Price for:Each
Minimum: 1
Multiple: 1
$167.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCA12-2NG-N
Newark Part No.06AN1198
Product RangeWL-N Series
Limit Switch ActuatorAdjustable Roller Lever
Contact ConfigurationDPST-DB
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max13.34N
Product RangeWL-N Series
Contact Current DC Max10A
Contact Voltage DC Max14V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
10A
Operating Force Max
13.34N
Contact Current DC Max
10A
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPST-DB
Contact Voltage AC Max
500V
Product Range
WL-N Series
Contact Voltage DC Max
14V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
