Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2A55-B5V
Newark Part No.71AH6897
Product RangeZ Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $86.050 |
5+ | $78.400 |
10+ | $77.290 |
25+ | $75.480 |
50+ | $71.830 |
100+ | $65.170 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$86.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GW2A55-B5V
Newark Part No.71AH6897
Product RangeZ Series
Microswitch TypeStandard
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom14V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max1.27N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
1.27N
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
14V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate