New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Process Controllers, Programmers & Indicators
                      4. Input / Output Modules
                      Print Page

                      NX-SL3300 VER. 1.1

                      CPU Unit, 512 KB, 256 I/O, EtherCAT, NX Series

                      Date/Lot Code

                      OMRON STI NX-SL3300 VER. 1.1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON STI
                      Manufacturer Part NoNX-SL3300 VER. 1.1
                      Newark Part No.16AC8674
                      Product RangeNX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$694.070
                      5+$694.070
                      10+$694.070
                      25+$694.070
                      50+$694.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $694.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON STI
                      Manufacturer Part NoNX-SL3300 VER. 1.1
                      Newark Part No.16AC8674
                      Product RangeNX Series
                      Technical Datasheet

                      Data Sheet

                      Current Rating-
                      Product RangeNX Series
                      SVHCTo Be Advised

                      Product Overview

                      NX-SL3300 VER. 1.1 is an NX-SL3 safety control unit. The simplest way to integrate safety into ultra-flexible, ultra-high-speed machine automation-bring safety to users production site.

                      • Automatic generation, from safety programs through to safety functional test reports
                      • Data logging with fast cycle time to detect causes of downtime and degradation of safety components
                      • Integrated safety to EtherNet/IP™ for safety communication between machines, free-run refreshing
                      • Integrated safety over EtherCAT® for high-speed, high-precision fieldbus communication in a machine
                      • Easy to set up motion and robots that are the key to quality and productivity enhancement
                      • Meets EN ISO 13849-1 (PLe/safety category 4) and IEC 61508 (SIL3)
                      • CIP Safety™ allows standard devices and safety devices to be mixed on the same EtherNet/IP™ network
                      • Reusable safety program POUs according to IEC 61131-3 make programming more efficient
                      • PLCopen® function blocks for safety reduce time and cost to learn safety design
                      • 256 maximum number of safety I/O points, 512KB program safety

                      Technical Specifications

                      Current Rating

                      -

                      SVHC

                      To Be Advised

                      Product Range

                      NX Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.