Print Page
311 In Stock
157 more incoming. You can reserve stock now
10 Delivery in 1-3 Business Days(US stock)
301 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $21.480 |
5+ | $20.290 |
10+ | $19.090 |
25+ | $18.140 |
50+ | $17.180 |
100+ | $16.230 |
250+ | $14.800 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG2R-2-SN DC24(S)
Newark Part No.86H6705
Product RangeG2RS
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeG2RS
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Relay TypePower - General Purpose
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance1.113kohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The Omron G2RS series are industrial plug-in relays. These electromechanical power relays are slimline, space saving relays with enhanced features mainly used for general purpose applications.
- Space saving 16mm with socket
- SPDT, DPDT contact configurations
- LED indicator, colour coded green for DC versions, red for AC versions
- Test button, momentary and lockable, blue for DC, red for AC versions
- Screwless clamp terminal sockets available
- Built-in mechanical operation indicator
- Selectable coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 24VAC, 110VAC, 120VAC, 230VAC, 240VAC
- Maximum switching capacity of 10A, 8A at 250VAC and 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Coil Voltage
24VDC
Product Range
G2RS
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Voltage VDC
30VDC
Coil Resistance
1.113kohm
SVHC
To Be Advised
Alternatives for G2R-2-SN DC24(S)
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate