Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.130 |
Price for:Each
Minimum: 38
Multiple: 38
$384.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL56DWG
Newark Part No.26K3912
Technical Datasheet
Logic Family / Base Number-
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration2:1
Supply Voltage Min3V
Supply Voltage Max3.8V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Logic IC Family100LVEL
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
2Channels
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
20Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
3.8V
IC Case / Package
SOIC
Logic IC Family
100LVEL
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
