Print Page
Packaging Options
5,260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.118 |
10+ | $0.068 |
25+ | $0.061 |
50+ | $0.057 |
100+ | $0.052 |
250+ | $0.048 |
500+ | $0.046 |
1000+ | $0.044 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC1G04DFT1G
Newark Part No.81Y6641
Product Range74HC1G04
Technical Datasheet
Logic Family / Base Number74HC1G04
Logic FunctionInverter
No. of ElementsSingle
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range74HC1G04
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number741G04
Output Current2.6mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Automotive Qualification Standard-
Technical Specifications
Logic Family / Base Number
74HC1G04
No. of Elements
Single
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Product Range
74HC1G04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
2.6mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
Inverter
Logic Type
Inverter
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
74HC
Supply Voltage Max
6V
Logic IC Base Number
741G04
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC74HC1G04DFT1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability