Need more?
Quantity | Price |
---|---|
1+ | $0.359 |
10+ | $0.330 |
144+ | $0.304 |
528+ | $0.304 |
1008+ | $0.304 |
2544+ | $0.282 |
10032+ | $0.264 |
Product Information
Alternatives for MM74HC595M
1 Product Found
Product Overview
The MM74HC595M is a 8-bit high-speed Shift Register utilizes advanced silicon-gate CMOS technology. This device possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has 8 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. The 74HC logic family is speed, function and pin-out compatible with the standard 74LS logic family.
- Cascadable
- Shift register has direct clear
- 8-bit Serial-in, parallel-out shift register with storage
- 80µA Maximum low quiescent current
- 1µA Maximum low input current
- DC to 30MHz guaranteed shift frequency
Applications
Industrial
Technical Specifications
74HC595
1 Element
SOIC
16Pins
6V
74HC
-40°C
-
-
No SVHC (27-Jun-2024)
Serial to Parallel
8bit
SOIC
2V
Standard
74595
85°C
-
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate