New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Clock & Timing Development Kits
                      Print Page

                      NB7L216MNEVB

                      Evaluation Board, NB7L216 Differential Receiver / Driver, Multi Level Clock / Data Input, High Gain

                      ONSEMI NB7L216MNEVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNB7L216MNEVB
                      Newark Part No.73R4601
                      Available to Order
                      Manufacturer Standard Lead Time: 102 week(s)

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNB7L216MNEVB
                      Newark Part No.73R4601
                      Silicon ManufacturerOn Semiconductor
                      Silicon Core NumberNB7L216
                      Kit Application TypeClock & Timing
                      Application Sub TypeMulti Level Clock
                      Kit ContentsEvaluation Board NB7L216
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The NB7L216MNEVB is an evaluation board for NB7L216 GigaComm high gain differential receiver/driver. The NB7L216 has high gain output targeted for high frequency applications. This evaluation board is implemented in two layers and provides a high bandwidth 50ohm controlled impedance environment for higher performance. First layer or primary trace layer is 5 mils thick Rogers RO6002 material, which is engineered to have equal electrical length on all signal traces from NB7L216 device to the sense output. The second layer is 32 mils thick copper ground plane. For standard lab setup and test, a split (dual) power supply is required enabling the 50ohm impedance in the scope to be used as termination of the ECL signals (VTT = VCC - 2.0V, in split power supply setup, VTT is the system ground).

                      • It provides high gain of 35dB from DC to 7GHz
                      • High IIP3 of 0dB
                      • Minimum input voltage swing of 20mV
                      • Maximum input clock frequency is greater than 8.5GHz typical
                      • Maximum input data rate is greater than 12Gb/s
                      • Propagation delay of 120ps typical
                      • Rise and fall times of 30ps typical
                      • RSECL output level (400mV peak to peak output), differential output only
                      • Test equipment first stage amplifier
                      • Data communications post amplifier

                      Applications

                      Communications & Networking, Test & Measurement

                      Technical Specifications

                      Silicon Manufacturer

                      On Semiconductor

                      Kit Application Type

                      Clock & Timing

                      Kit Contents

                      Evaluation Board NB7L216

                      SVHC

                      No SVHC (14-Jun-2023)

                      Silicon Core Number

                      NB7L216

                      Application Sub Type

                      Multi Level Clock

                      Product Range

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.