Print Page
Image is for illustrative purposes only. Please refer to product description.
3,937 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.041 |
10+ | $0.041 |
100+ | $0.038 |
500+ | $0.038 |
1000+ | $0.038 |
2500+ | $0.038 |
12000+ | $0.035 |
27000+ | $0.032 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4738A
Newark Part No.18C8954
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation1W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1N4738A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.
- 31mA Test current
- 10µA at 6V Maximum reverse leakage current
Applications
Industrial
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4738A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability