Print Page
Image is for illustrative purposes only. Please refer to product description.
1,616 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.121 |
10+ | $0.121 |
100+ | $0.121 |
500+ | $0.121 |
1000+ | $0.121 |
3000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5349BG
Newark Part No.42K2874
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Product Overview
1N5349BG is a 1N53 series 5W Surmetic axial leaded Zener voltage regulator.
- Zener voltage is 12V
- ESD rating of class 3 (<gt/>16KV) per human body model
- Operating temperature range from -65°C to 200°C
- Transfer−molded plastic package that offers protection in all common environmental conditions
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5349BG
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability