Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoARRAYJ-30035-16P-PCB
Newark Part No.82AC2416
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $747.550 |
5+ | $732.090 |
10+ | $716.640 |
Price for:Each
Minimum: 1
Multiple: 1
$747.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoARRAYJ-30035-16P-PCB
Newark Part No.82AC2416
Product RangeJ-Series SiPM Sensor
Technical Datasheet
Product RangeJ-Series SiPM Sensor
Active Area Dimensions4mm x 4mm
No. of Microcells5676Microcells
No. of Microcells5676Microcells
Microcell Size35µm
Sensor Case StyleModule
Optimized Wavelength450nm
Sensor Case / PackageModule
No. of Pins40Pins
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
ON Semiconductor’s range of J−Series SiPM sensors have been used to create high fill−factor, scaleable arrays. The sensors are mounted onto PCB boards with minimal dead space, forming arrays with industry−leading fill factor of up to 90%. The ArrayJ products with connectors can be used to interface with the user’s own readout via a mating connector, or to a ON Semiconductor Breakout Board (BOB).
- Each SiPM sensor in the array has three electrical connections: fast output, standard output and common
- The substrates (cathodes) of all sensors are summed together to form the common I/O
- Each individual fast output and standard I/O (anode) are routed to its own output pin
Technical Specifications
Product Range
J-Series SiPM Sensor
No. of Microcells
5676Microcells
Microcell Size
35µm
Optimized Wavelength
450nm
No. of Pins
40Pins
SVHC
No SVHC (15-Jan-2018)
Active Area Dimensions
4mm x 4mm
No. of Microcells
5676Microcells
Sensor Case Style
Module
Sensor Case / Package
Module
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability