New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      BUZ11-NR4941

                      Power MOSFET, N Channel, 50 V, 30 A, 0.04 ohm, TO-220AB, Through Hole

                      ONSEMI BUZ11-NR4941
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoBUZ11-NR4941
                      Newark Part No.31Y0570
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      466 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.940
                      10+$1.820
                      100+$1.030
                      500+$0.869
                      1600+$0.783
                      3200+$0.754
                      10400+$0.725
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoBUZ11-NR4941
                      Newark Part No.31Y0570
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityN Channel
                      Channel TypeN Channel
                      Drain Source Voltage Vds50V
                      Continuous Drain Current Id30A
                      Drain Source On State Resistance0.04ohm
                      On Resistance Rds(on)0.03ohm
                      Transistor Case StyleTO-220AB
                      Transistor MountingThrough Hole
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd75W
                      Gate Source Threshold Voltage Max3V
                      Power Dissipation75W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCLead (27-Jun-2024)

                      Alternatives for BUZ11-NR4941

                      1 Product Found

                      Product Overview

                      The BUZ11_NR4941 is a 50V N-channel Power MOSFET designed for applications such as switching regulators, switching converters, motor drivers, relay drivers and drivers for high power bipolar switching transistors requiring high speed and low gate drive power. This type can be operated directly from integrated circuits. This product is general usage and suitable for many different applications.

                      • Nanosecond switching speed
                      • Linear transfer characteristics
                      • High input impedance
                      • 170ns Fall time

                      Technical Specifications

                      Transistor Polarity

                      N Channel

                      Drain Source Voltage Vds

                      50V

                      Drain Source On State Resistance

                      0.04ohm

                      Transistor Case Style

                      TO-220AB

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      3V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      30A

                      On Resistance Rds(on)

                      0.03ohm

                      Transistor Mounting

                      Through Hole

                      Power Dissipation Pd

                      75W

                      Power Dissipation

                      75W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      Lead (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.