
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.300 |
| 25+ | $3.640 |
| 50+ | $2.990 |
| 100+ | $2.780 |
| 250+ | $2.570 |
Product Information
Product Overview
The FGH40N60UFDTU is a 600V Field Stop IGBT with high current capability. This new IGBT is suitable for soft switching applications such as induction cookers and inverterized microwave ovens. FS IGBT provides lower VCE (sat) during on-state and lower switching losses during the turn-off instant. However, since it doesn't include an intrinsic body diode in common with all other types of IGBTs, it is generally packaged together with an additional Fast Recovery Diode (FRD) for most switching applications. This product is general usage and suitable for many different applications.
- Low saturation voltage
- High input impedance
Applications
Power Management, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
80A
600V
290W
600V
TO-247AB
150°C
-
Lead (25-Jun-2025)
80A
600V
290W
600V
3Pins
Through Hole
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
