Print Page
Image is for illustrative purposes only. Please refer to product description.
9,154 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.234 |
10+ | $0.160 |
25+ | $0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM358EDR2G
Newark Part No.50AC5326
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-45nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate0.6V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.6V/µs
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-45nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability