Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
550+ | $0.273 |
1045+ | $0.260 |
2530+ | $0.251 |
10010+ | $0.234 |
Price for:Each
Minimum: 990
Multiple: 55
$270.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14077BDG
Newark Part No.26K3945
Technical Datasheet
Logic Family / Base NumberMC14077
Logic TypeXNOR Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range-
Logic IC FamilyMC140
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Base Number4077
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
MC14077
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic IC Family
MC140
Supply Voltage Min
3V
Logic IC Base Number
4077
Operating Temperature Min
-55°C
MSL
-
Logic Type
XNOR Gate
No. of Pins
14Pins
Product Range
-
Logic Case Style
SOIC
Supply Voltage Max
18V
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate