New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      MC74HC132ADG

                      Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74HC132

                      Date/Lot Code

                      ONSEMI MC74HC132ADG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMC74HC132ADG
                      Newark Part No.45J1294
                      Product Range74HC132
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      666 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.092
                      10+$0.092
                      110+$0.092
                      550+$0.092
                      1045+$0.092
                      2530+$0.092
                      10010+$0.092
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMC74HC132ADG
                      Newark Part No.45J1294
                      Product Range74HC132
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionNAND Gate
                      Logic Family / Base Number74HC132
                      Logic TypeNAND Schmitt Trigger
                      No. of ElementsQuad
                      No. of Inputs2Inputs
                      No. of Pins14Pins
                      IC Case / PackageSOIC
                      Product Range74HC132
                      Logic IC Family74HC
                      Logic Case StyleSOIC
                      Supply Voltage Min2V
                      Supply Voltage Max6V
                      Logic IC Base Number74132
                      Schmitt Trigger InputWith Schmitt Trigger Input
                      Output Current5.2mA
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for MC74HC132ADG

                      3 Products Found

                      Product Overview

                      The MC74HC132ADG is a high-performance Silicon-Gate CMOS based quad 2-input NAND Gate with Schmitt-trigger Inputs. The device is identical in pin out to the LS132. The device inputs are compatible with standard CMOS outputs, with pull-up resistors, they are compatible with LSTTL outputs. The device can be used to enhance noise immunity or to square up slowly changing waveforms.

                      • 10 LSTTL loads output drive capability
                      • Outputs directly interface to CMOS, NMOS and TTL
                      • 1µA Low input current
                      • High noise immunity characteristic of CMOS devices
                      • In compliance with the JEDEC standard No.7A requirements
                      • Chip complexity - 72 FETs or 18 equivalent gates

                      Applications

                      Industrial

                      Technical Specifications

                      Logic Function

                      NAND Gate

                      Logic Type

                      NAND Schmitt Trigger

                      No. of Inputs

                      2Inputs

                      IC Case / Package

                      SOIC

                      Logic IC Family

                      74HC

                      Supply Voltage Min

                      2V

                      Logic IC Base Number

                      74132

                      Output Current

                      5.2mA

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Logic Family / Base Number

                      74HC132

                      No. of Elements

                      Quad

                      No. of Pins

                      14Pins

                      Product Range

                      74HC132

                      Logic Case Style

                      SOIC

                      Supply Voltage Max

                      6V

                      Schmitt Trigger Input

                      With Schmitt Trigger Input

                      Operating Temperature Min

                      -55°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.