Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 10+ | $3.800 |
| 25+ | $3.560 |
| 50+ | $3.390 |
| 100+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCID9311
Newark Part No.68AK5806
No. of Channels3Channels
No. of Channels3 Channel
Propagation Delay116ns
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
Data Rate15Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
3Channels
Propagation Delay
116ns
Supply Voltage Max
5.5V
Interface Case Style
SOIC
Data Rate
15Mbps
Output Level
-
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
3 Channel
Supply Voltage Min
2.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability