Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTMFSC2D9N08H
Newark Part No.81AK4245
Product RangeDual Cool Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $3.960 |
10+ | $3.040 |
25+ | $2.780 |
50+ | $2.520 |
100+ | $2.260 |
250+ | $2.150 |
500+ | $2.040 |
1000+ | $1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFSC2D9N08H
Newark Part No.81AK4245
Product RangeDual Cool Series
Channel TypeN Channel
Drain Source Voltage Vds-
Continuous Drain Current Id154A
Drain Source On State Resistance2200µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation166W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeDual Cool Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
154A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
-
Drain Source On State Resistance
2200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
Dual Cool Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability