Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
1+ | $5.380 |
10+ | $3.770 |
25+ | $3.460 |
50+ | $3.150 |
100+ | $2.840 |
250+ | $2.740 |
500+ | $2.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMJS1D0N04CTWG
Newark Part No.03AJ2418
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id300A
On Resistance Rds(on)760µohm
Drain Source On State Resistance760µohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd166W
Power Dissipation166W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
760µohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Power Dissipation Pd
166W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
300A
Drain Source On State Resistance
760µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability