Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH0D7N02X
Newark Part No.51AM2182
Product RangeDual Cool 33 Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.810 |
| 25+ | $2.580 |
| 50+ | $2.350 |
| 100+ | $2.090 |
| 250+ | $1.860 |
| 500+ | $1.730 |
| 1000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH0D7N02X
Newark Part No.51AM2182
Product RangeDual Cool 33 Series
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id310A
Drain Source On State Resistance580µohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation87W
No. of Pins9Pins
Operating Temperature Max150°C
Product RangeDual Cool 33 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
310A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
87W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
25V
Drain Source On State Resistance
580µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
9Pins
Product Range
Dual Cool 33 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability