Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVH4L110N65S3F
Newark Part No.81AK4257
Product RangeSUPERFET III FRFET Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $7.190 | 
| 10+ | $5.200 | 
| 25+ | $5.190 | 
| 50+ | $5.190 | 
| 100+ | $5.180 | 
| 250+ | $5.170 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVH4L110N65S3F
Newark Part No.81AK4257
Product RangeSUPERFET III FRFET Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id30A
Drain Source On State Resistance0.11ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation240W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FRFET Series
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
30A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
240W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.11ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
SUPERFET III FRFET Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability