Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.870 | 
| 10+ | $1.250 | 
| 25+ | $1.130 | 
| 50+ | $0.999 | 
| 100+ | $0.878 | 
| 250+ | $0.800 | 
| 500+ | $0.722 | 
| 1000+ | $0.673 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTYS005N04CTWG
Newark Part No.81AK4275
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id71A
Drain Source On State Resistance4600µohm
Transistor Case StyleLFPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation50W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
71A
Transistor Case Style
LFPAK33
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability