Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH300B100H4Q2F2SG
Newark Part No.29AK2760
Product RangeEliteSiC Series
Your Part Number
36 In Stock
Need more?
10 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $151.820 |
Price for:Each
Minimum: 1
Multiple: 1
$151.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH300B100H4Q2F2SG
Newark Part No.29AK2760
Product RangeEliteSiC Series
IGBT ConfigurationPIM
Continuous Collector Current73A
Collector Emitter Saturation Voltage1.8V
Power Dissipation194W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.8V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Continuous Collector Current
73A
Power Dissipation
194W
Transistor Case Style
Module
Collector Emitter Voltage Max
1kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
