New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Phototransistors
                      Print Page

                      QSD124

                      Phototransistor, 880 nm, 24 °, 100 mW, 2 Pins, T-1 3/4 (5mm)

                      Date/Lot Code

                      ONSEMI QSD124
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoQSD124
                      Newark Part No.72K9314
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,332 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.766
                      10+$0.477
                      100+$0.257
                      500+$0.239
                      1000+$0.221
                      2500+$0.205
                      10000+$0.195
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoQSD124
                      Newark Part No.72K9314
                      Technical Datasheet

                      Data Sheet

                      Wavelength Typ880nm
                      Viewing Angle24°
                      Power Consumption100mW
                      No. of Pins2Pins
                      Transistor Case StyleT-1 3/4 (5mm)
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The QSD124 is a Plastic Silicon Infrared Phototransistor encapsulated in an infrared transparent black package. This product is general usage and suitable for many different applications.

                      • NPN silicon phototransistor
                      • Notched emitter - QED12X/QED22X/QED23X
                      • 24°C Narrow reception angle
                      • Daylight filter
                      • High sensitivity

                      Applications

                      Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Wavelength Typ

                      880nm

                      Power Consumption

                      100mW

                      Transistor Case Style

                      T-1 3/4 (5mm)

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Viewing Angle

                      24°

                      No. of Pins

                      2Pins

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.