Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZ18VALT1G
Newark Part No.01AM0714
Product RangeSZMMBZxxxALT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 18000+ | $0.074 |
| 36000+ | $0.067 |
| 72000+ | $0.058 |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
$1,332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZ18VALT1G
Newark Part No.01AM0714
Product RangeSZMMBZxxxALT1G Series
Product RangeSZMMBZxxxALT1G Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14.5V
Clamping Voltage Max25V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SZMMBZxxxALT1G Series
Reverse Standoff Voltage
14.5V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
3Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for SZMMBZ18VALT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
