New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Development Board Enclosures
                      Print Page

                      RL-88-002A-R

                      IP67 Weatherproof Enclosure Stacking Kit for Raspberry Pi, Arduino, Beaglebone

                      OPENH.IO RL-88-002A-R
                      OPENH.IO RL-88-002A-R
                      OPENH.IO RL-88-002A-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOPENH.IO
                      Manufacturer Part NoRL-88-002A-R
                      Newark Part No.33AC3075
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOPENH.IO
                      Manufacturer Part NoRL-88-002A-R
                      Newark Part No.33AC3075
                      Technical Datasheet

                      Data Sheet

                      For Use With-
                      External Height136.5mm
                      External Width87.6mm
                      External Depth33.5mm
                      Enclosure MaterialASA
                      Body ColorOrange
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Allows to stack multiple shells to make a deeper Rubicon enclosure. More than two shells may be stacked, although IP rating is not guaranteed.

                      • Requires Rubicon enclosure.
                      • Use silicone o-ring grease for harsh environments. Avoid over-tightening the screws.
                      • IMPORTANT NOTE: Ensure correct orientation during assembly. "A" sides must be pointing in the same direction for both shells being stacked. Includes:
                      • 1 x Shell
                      • 1 x Gasket Kit
                      • 1 x Stacking Screws Kit (M3x35, Stainless Steel)
                      • 1 x Rubicon Shell Screw Pack
                      • (12 screws: 4x for mounting onto bosses, 4x for cover, and 4x for mounting onto the base plate)

                      Contents

                      Shell, gasket kit, screws

                      Technical Specifications

                      For Use With

                      -

                      External Width

                      87.6mm

                      Enclosure Material

                      ASA

                      Product Range

                      -

                      External Height

                      136.5mm

                      External Depth

                      33.5mm

                      Body Color

                      Orange

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.