Print Page
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $103.320 |
3+ | $101.600 |
5+ | $99.880 |
10+ | $98.160 |
Price for:Each
Minimum: 1
Multiple: 1
$103.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTO 22
Manufacturer Part No480D45-12
Newark Part No.18M9795
Product RangeDC Series
Technical Datasheet
Contact Configuration-
Load Current45A
Operating Voltage Max530VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min100VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeDC Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 480D45-12 is a DC Control Solid State Relay with rugged epoxy encapsulation, DC switching mode and screw terminals. This Power-series panel mount relay is subjected to full load test and six times the rated current surge before and after encapsulation. Unique heat-spreader technology. Designed for mounting on printed circuit boards.
- Transient proof
- Hermetically sealed
- 4000Vrms Optical isolation
- 1.6V Maximum output voltage drop out
- 0.9W Dissipation
- 0.5 cycle Turn-on/off maximum time
- -40 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
530VAC
Relay Terminals
Screw
Operating Voltage Min
100VAC
Control Voltage Max
32VDC
SVHC
No SVHC (10-Jun-2022)
Load Current
45A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
DC Series
Technical Docs (1)
Alternatives for 480D45-12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate