New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Pyroelectric Infrared Sensors
                      6. Food Sensors
                      Print Page

                      OPTCSLT15SFCB3

                      Sensor, Infrared Temperature, -50 °C to 1030 °C, M12 x 1 mm, 15:1 View, 30 VDC, CS LT Series

                      OPTRIS OPTCSLT15SFCB3
                      OPTRIS OPTCSLT15SFCB3
                      OPTRIS OPTCSLT15SFCB3
                      OPTRIS OPTCSLT15SFCB3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOPTRIS
                      Manufacturer Part NoOPTCSLT15SFCB3
                      Newark Part No.70AJ6194
                      Product RangeCS LT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$149.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $149.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOPTRIS
                      Manufacturer Part NoOPTCSLT15SFCB3
                      Newark Part No.70AJ6194
                      Product RangeCS LT Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Temperature Max1030°C
                      Response Time14ms
                      Operating Temperature Min-20°C
                      Product RangeCS LT Series
                      SVHCTo Be Advised

                      Product Overview

                      OPTCSLT15SFCB3 is a CS LT series infrared thermometer. It provides easy access to non-contact temperature measurement: smart, safe and fast. It is perfectly suited for temperature measurement in small and narrow environments. The robust measuring heads have been developed for use in temperature ranges from -40°C to 1030°C and can be employed in ambient temperatures of up to 80°C without additional cooling. This inexpensive IR pyrometer is perfectly suited for OEM solutions. It also works ideally for multiple employments of infrared measurement points. It can be employed universally in many areas of application. It is used, for example, for temperature control in plastics production, like thermoforming of foil. The compact pyrometer is also used for preventive electrical maintenance, since in most cases devices heat up before an error occurs. By using the optris CS LT, potential outages can be detected and fixed.

                      • Response time (90%) is 14ms (adjustable up to 999s), optical resolution (90% energy): 15:1
                      • Green LED alarm indication, aiming support, selfdiagnostic or temperature code indication
                      • Usable up to 80°C ambient temperature without cooling
                      • IP 63 environmental rating, power supply voltage range from 5 to 30VDC
                      • Optical resolution (90% energy) is 15:1
                      • Output / digital : uni/ bidirectional, 9.6kBaud, 0/3V digital level/USB optional
                      • Temperature measurement range from -50°C to 1030°C
                      • Transmissivity (adjustable via software): 0.100 – 1.100

                      Technical Specifications

                      Sensing Temperature Max

                      1030°C

                      Operating Temperature Min

                      -20°C

                      SVHC

                      To Be Advised

                      Response Time

                      14ms

                      Product Range

                      CS LT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.