Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoAFM-01NO
Newark Part No.91AH9480
Product RangeAFM Series
Technical Datasheet
36 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.300 |
5+ | $55.870 |
10+ | $54.440 |
25+ | $51.560 |
50+ | $48.700 |
100+ | $45.840 |
Price for:Each
Minimum: 1
Multiple: 1
$57.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoAFM-01NO
Newark Part No.91AH9480
Product RangeAFM Series
Technical Datasheet
Accessory TypeAir Flow Monitor
For Use WithFans
Product RangeAFM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AFM-01NO is an AFM series air flow monitor. It provides simple and alternative way to indicate positive or negative air flow of fans or bowlers. When it is properly installed and connected in series with an optical LED or audible signaling device. A bi-directional switch will activate an electrical contact will make the air flow of the fan falls below 8.2ft/s and turning the signaling device on or off. The AFM monitor can also be attached to an existing plastic grill or guard.
- Reed magnet contact type, service life upto >100,000 cycles
- Hysteresis is 3.3ft/s (1m/s) - fixed
- NO with mounting clip, clamp (for attaching to existing fan assembly), contact closed with air flow
- Maximum switching voltage is 60VDC (NO)
- Maximum switching current is 170mA DC (NO)
- Maximum switching capacity is 10W (resistive load)
- NEMA1 (IP20) protection type, plastic, UL 94HB, black housing
- Attachment clamp and clip, or integrated in protective plastic grill (mounting)
- Dimension is 34 x 17.5 x 7.5mm
- Operating temperature range from -20°C to 50°C
Technical Specifications
Accessory Type
Air Flow Monitor
Product Range
AFM Series
For Use With
Fans
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate