Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoGRM120-45
Newark Part No.88AH8359
Product RangeGRM120 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.960 |
25+ | $2.810 |
50+ | $2.650 |
100+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM120-45
Newark Part No.88AH8359
Product RangeGRM120 Series
Fan Frame Size119.5mm
Fixing Centers104.5mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM120 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
119.5mm
Fixing Centers
104.5mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD1225, OD1238, OA125, OA109, OA4715 Series 120mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM120 Series
Alternatives for GRM120-45
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate