Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBXC
Newark Part No.51AK1542
Product RangeOA254AN XC Series
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $117.240 |
5+ | $114.480 |
10+ | $111.720 |
25+ | $106.180 |
50+ | $100.650 |
100+ | $95.120 |
Price for:Each
Minimum: 1
Multiple: 1
$117.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-22-1TBXC
Newark Part No.51AK1542
Product RangeOA254AN XC Series
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM850CFM
Noise Rating69dBA
Power Rating75W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA254AN XC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
2700rpm
Current Rating
-
IP Rating
-
Product Range
OA254AN XC Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
850CFM
Power Rating
75W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate