Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254EC-22-1WBXC
Newark Part No.51AK1548
Product RangeOA254EC XC Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $279.260 |
10+ | $261.280 |
25+ | $252.990 |
50+ | $244.690 |
100+ | $235.020 |
Price for:Each
Minimum: 1
Multiple: 1
$279.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254EC-22-1WBXC
Newark Part No.51AK1548
Product RangeOA254EC XC Series
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating70dBA
Power Rating72W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating640mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA254EC XC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2750rpm
Current Rating
640mA
IP Rating
-
Product Range
OA254EC XC Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
830CFM
Power Rating
72W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for OA254EC-22-1WBXC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate