Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB360-22-1
Newark Part No.91AH9573
Product RangeOAB360 Series
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $453.210 |
| 5+ | $410.830 |
| 10+ | $368.450 |
Price for:Each
Minimum: 1
Multiple: 1
$453.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB360-22-1
Newark Part No.91AH9573
Product RangeOAB360 Series
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size360mm
External Depth167mm
Air Flow - CFM1645CFM
Flow Rate - Imperial1645CFM
Air Flow - m3/min-
Noise Rating70dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating265W
Product RangeOAB360 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
167mm
Flow Rate - Imperial
1645CFM
Noise Rating
70dB
Power Connection Type
4 Lead Wires
Product Range
OAB360 Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
230VAC
Fan Frame Size
360mm
Air Flow - CFM
1645CFM
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
265W
IP Rating
IP55
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate