Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXC01A
Newark Part No.51AK1729
Product RangeOD7025 Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $24.290 |
5+ | $23.010 |
10+ | $20.480 |
25+ | $18.520 |
50+ | $17.450 |
100+ | $16.660 |
Price for:Each
Minimum: 1
Multiple: 1
$24.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7025-12HBXC01A
Newark Part No.51AK1729
Product RangeOD7025 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Noise Rating52.3dBA
Power Rating9.6W
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating620mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD7025 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
52.3dBA
Rated Speed
6000rpm
Current Rating
620mA
IP Rating
-
Product Range
OD7025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
57CFM
Power Rating
9.6W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate