Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP69K
Newark Part No.83AK2444
Product RangeOD8025 IP69K Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.160 |
5+ | $24.030 |
10+ | $21.900 |
25+ | $20.290 |
Price for:Each
Minimum: 1
Multiple: 1
$26.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP69K
Newark Part No.83AK2444
Product RangeOD8025 IP69K Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40CFM
Noise Rating33dB
Power Rating2.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP69K
IP RatingIP69K
Air Flow - m3/min-
Product RangeOD8025 IP69K Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3300rpm
Current Rating
180mA
IP Rating
IP69K
Product Range
OD8025 IP69K Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate